Filter Your Search
1 - 8 of 8 results
|
LT1963AEQ-1.8
Linear Technology
|
$1.3328 | No | Transferred | 20 V | 2.3 V | 1.8 V | 340 mV | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 20 V | 0.007 % | 0.02 % | 1 | 1.854 V | 1.737 V | BIPOLAR | 3.5 % | R-PSSO-G5 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 235 | 20 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | GULL WING | 1.702 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.877 mm | LINEAR TECHNOLOGY CORP | D2PAK | TO-263, SMSIP5H,.6,67TB | 5 | Q | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||
|
LT1963AEQ-1.8#PBF
Linear Technology
|
$2.2977 | Yes | Transferred | 20 V | 2.3 V | 1.8 V | 340 mV | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 20 V | 0.007 % | 0.02 % | 1 | 1.854 V | 1.737 V | BIPOLAR | 3.5 % | R-PSSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | 1.702 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.877 mm | LINEAR TECHNOLOGY CORP | D2PAK | D2PAK-5 | 5 | Q | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||
|
LT1963AEQ-1.8#TRPBF
Linear Technology
|
$3.1008 | Yes | Transferred | 20 V | 2.3 V | 1.8 V | 340 mV | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 20 V | 0.007 % | 0.02 % | 1 | 1.854 V | 1.737 V | BIPOLAR | 3.5 % | R-PSSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | 1.702 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.877 mm | LINEAR TECHNOLOGY CORP | D2PAK | D2PAK-5 | 5 | Q | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||
|
LT1963AEQ-1.8#PBF
Analog Devices Inc
|
$6.3669 | No | Yes | Active | 20 V | 2.3 V | 1.8 V | 340 mV | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 20 V | 0.007 % | 0.02 % | 1 | 1.854 V | 1.737 V | BIPOLAR | 3.5 % | R-PSSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 245 | 30 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.702 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.877 mm | ANALOG DEVICES INC | 5 | 05-08-1461 | not_compliant | Fixed,Positive,Single Output,Ldo | Analog Devices | |||||||
|
LT1963AEQ-1.8#TR
Linear Technology
|
Check for Price | No | Transferred | 20 V | 2.3 V | 1.8 V | 340 mV | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 20 V | 0.007 % | 0.02 % | 1 | 1.854 V | 1.737 V | BIPOLAR | 3.5 % | R-PSSO-G5 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 235 | 20 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | GULL WING | 1.702 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.877 mm | LINEAR TECHNOLOGY CORP | D2PAK | TO-263, SMSIP5H,.6,67TB | 5 | Q | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||
|
LT1963AEQ-1.8#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 20 V | 2.3 V | 1.8 V | 340 mV | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 20 V | 0.007 % | 0.02 % | 1 | 1.854 V | 1.737 V | BIPOLAR | 3.5 % | R-PSSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 245 | 30 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.702 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.877 mm | ANALOG DEVICES INC | 5 | 05-08-1461 | not_compliant | Fixed,Positive,Single Output,Ldo | Analog Devices | ||||||
|
LT1963AEQ-1.8#TR
Analog Devices Inc
|
Check for Price | No | Active | 20 V | 2.3 V | 1.8 V | 340 mV | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 20 V | 0.007 % | 0.02 % | 1 | 1.854 V | 1.737 V | BIPOLAR | 3.5 % | R-PSSO-G5 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 235 | 20 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | GULL WING | 1.702 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.877 mm | ANALOG DEVICES INC | TO-263, SMSIP5H,.6,67TB | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||
|
LT1963AEQ-1.8
Analog Devices Inc
|
Check for Price | No | No | Active | 20 V | 2.3 V | 1.8 V | 340 mV | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 20 V | 0.007 % | 0.02 % | 1 | 1.854 V | 1.737 V | BIPOLAR | 3.5 % | R-PSSO-G5 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 235 | 20 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | GULL WING | 1.702 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.877 mm | ANALOG DEVICES INC | TO-263, SMSIP5H,.6,67TB | 5 | 05-08-1461 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Analog Devices |