Filter Your Search
1 - 2 of 2 results
|
LT1963AIFE#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 340 mV | 1.5 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 20 V | 18.79 V | 1 V | 0.023 | 0.005 % | 0.015 % | 1.24 % | 1 | 20 V | 1.21 V | BIPOLAR | 2.98 % | R-PDSO-G16 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HTSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.1 mm | LINEAR TECHNOLOGY CORP | TSSOP | TSSOP-16 | 16 | FE | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | |||
|
LT1963AIFE#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 340 mV | 1.5 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 18.79 V | 1 V | 0.023 | 1.24 % | 1 | 20 V | 1.21 V | BIPOLAR | R-PDSO-G16 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HTSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.1 mm | ANALOG DEVICES INC | 16 | 05-08-1663 (BB) | compliant | Adjustable,Positive,Single Output,Ldo |