Filter Your Search
1 - 2 of 2 results
|
LT1964IS5-SD#TRMPBF
Linear Technology
|
$2.2361 | Yes | Transferred | 340 mV | 200 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR | 490 mV | 0.057 | 1.2 % | 1 | 20 V | 1.22 V | BIPOLAR | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | VSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1 mm | LINEAR TECHNOLOGY CORP | SOT | PLASTIC, MO-193, TSOT-23, 5 PIN | 5 | S5 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Negative,Single Output,Ldo | ||||
|
LT1964IS5-SD#TRMPBF
Analog Devices Inc
|
$3.5378 | No | Yes | Active | 340 mV | 200 mA | YES | ADJUSTABLE | ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR | 490 mV | 1.229 % | 1 | 20 V | 1.22 V | BIPOLAR | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1 mm | ANALOG DEVICES INC | PLASTIC, MO-193, TSOT-23, 5 PIN | 5 | 05-08-1635 | compliant | Adjustable,Negative,Single Output,Ldo | Analog Devices |