Filter Your Search
1 - 2 of 2 results
|
LT1965EDD-1.5#PBF
Analog Devices Inc
|
$5.1490 | No | Yes | Active | 20 V | 2.5 V | 1.5 V | 1.1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 490 mV | 1 | 1.545 V | 1.455 V | BIPOLAR | 3 % | S-PDSO-N8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | ANALOG DEVICES INC | 8 | 05-08-1698 | compliant | Fixed,Positive,Single Output,Ldo | Analog Devices | |||||||||||||
|
LT1965EDD-1.5#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 20 V | 2.5 V | 1.5 V | 310 mV | 1.1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 490 mV | 22 V | 0.009 % | 0.02 % | 1 | 1.545 V | 1.455 V | BIPOLAR | 3 % | S-PDSO-N8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | LINEAR TECHNOLOGY CORP | 8 | DD | compliant | Fixed,Positive,Single Output,Ldo | DFN | 3 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WEED-1, DFN-8 | EAR99 | 8542.39.00.01 |