Filter Your Search
1 - 10 of 20 results
|
LT1965IMS8E#TRPBF
Analog Devices Inc
|
$3.8500 | No | Yes | Active | 1.1 A | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 490 mV | 1 | 19.5 V | 1.2 V | BIPOLAR | S-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HTSSOP | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ANALOG DEVICES INC | 8 | 05-08-1662 | compliant | Adjustable,Positive,Single Output,Ldo | Analog Devices | |||||||||||||||||
|
LT1965IMS8E-2.5#PBF
Analog Devices Inc
|
$3.8946 | No | Yes | Active | 20 V | 3.5 V | 2.5 V | 1.1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 490 mV | 1 | 2.575 V | 2.425 V | BIPOLAR | 3 % | S-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HTSSOP | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ANALOG DEVICES INC | 8 | 05-08-1662 | compliant | Fixed,Positive,Single Output,Ldo | Analog Devices | ||||||||||||||
|
LT1965IMS8E-1.8#PBF
Analog Devices Inc
|
$4.0174 | No | Yes | Active | 20 V | 2.8 V | 1.8 V | 1.1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 490 mV | 1 | 1.854 V | 1.746 V | BIPOLAR | 3 % | S-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HTSSOP | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ANALOG DEVICES INC | 8 | 05-08-1662 | compliant | Fixed,Positive,Single Output,Ldo | Analog Devices | ||||||||||||||
|
LT1965IMS8E-3.3#PBF
Analog Devices Inc
|
$5.5022 | No | Yes | Active | 20 V | 4.3 V | 3.3 V | 1.1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 490 mV | 1 | 3.399 V | 3.201 V | BIPOLAR | 3 % | S-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HTSSOP | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ANALOG DEVICES INC | 8 | 05-08-1662 | compliant | Fixed,Positive,Single Output,Ldo | Analog Devices | ||||||||||||||
|
LT1965IMS8E#PBF
Analog Devices Inc
|
$5.5022 | No | Yes | Active | 1.1 A | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 490 mV | 1 | 19.5 V | 1.2 V | BIPOLAR | S-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HTSSOP | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ANALOG DEVICES INC | 8 | 05-08-1662 | compliant | Adjustable,Positive,Single Output,Ldo | Analog Devices | ||||||||||||||||||
|
LT1965IMS8E-1.8#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 20 V | 2.8 V | 1.8 V | 310 mV | 1.1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 490 mV | 22 V | 0.01 % | 0.024 % | 1 | 1.854 V | 1.746 V | BIPOLAR | 3 % | S-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HTSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | LINEAR TECHNOLOGY CORP | 8 | MS8E | compliant | Fixed,Positive,Single Output,Ldo | MSOP | LEAD FREE, PLASTIC, MSOP-8 | EAR99 | 8542.39.00.01 | ||||
|
LT1965IMS8E-1.5#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 20 V | 2.5 V | 1.5 V | 310 mV | 1.1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 490 mV | 22 V | 0.009 % | 0.02 % | 1 | 1.545 V | 1.455 V | BIPOLAR | 3 % | S-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HTSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | LINEAR TECHNOLOGY CORP | 8 | MS8E | compliant | Fixed,Positive,Single Output,Ldo | MSOP | LEAD FREE, PLASTIC, MSOP-8 | EAR99 | 8542.39.00.01 | ||||
|
LT1965IMS8E-2.5#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 20 V | 3.5 V | 2.5 V | 310 mV | 1.1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 490 mV | 22 V | 0.0115 % | 0.033 % | 1 | 2.575 V | 2.425 V | BIPOLAR | 3 % | S-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HTSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | LINEAR TECHNOLOGY CORP | 8 | MS8E | compliant | Fixed,Positive,Single Output,Ldo | MSOP | LEAD FREE, PLASTIC, MSOP-8 | EAR99 | 8542.39.00.01 | |||||
|
LT1965IMS8E#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 290 mV | 1.1 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 490 mV | 1 | 19.5 V | 1.2 V | BIPOLAR | S-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HTSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | LINEAR TECHNOLOGY CORP | 8 | MS8E | compliant | Adjustable,Positive,Single Output,Ldo | MSOP | LEAD FREE, PLASTIC, MSOP-8 | EAR99 | 8542.39.00.01 | ||||||||||||
|
LT1965IMS8E-1.5#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 20 V | 2.5 V | 1.5 V | 1.1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 490 mV | 1 | 1.545 V | 1.455 V | BIPOLAR | 3 % | S-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HTSSOP | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ANALOG DEVICES INC | 8 | 05-08-1662 | compliant | Fixed,Positive,Single Output,Ldo | Analog Devices |