Filter Your Search
1 - 10 of 15 results
|
LT1965IT#PBF
Analog Devices Inc
|
$4.4152 | No | Yes | Active | 1.1 A | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 490 mV | 1 | 19.5 V | 1.2 V | BIPOLAR | R-PZFM-T5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | ZFM | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | ZIG-ZAG | ANALOG DEVICES INC | 5 | 05-08-1421 (STD) | not_compliant | Adjustable,Positive,Single Output,Ldo | Analog Devices | |||||||||||||||||||
|
LT1965IT-1.8#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 20 V | 2.8 V | 1.8 V | 1.1 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 490 mV | 1 | 1.854 V | 1.746 V | BIPOLAR | 3 % | R-PZFM-T5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | ZFM | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | ZIG-ZAG | ANALOG DEVICES INC | 5 | 05-08-1421 (STD) | not_compliant | Fixed,Positive,Single Output,Ldo | Analog Devices | |||||||||||||||
|
LT1965IT-2.5#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 20 V | 3.5 V | 2.5 V | 310 mV | 1.1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 490 mV | 22 V | 0.0115 % | 0.033 % | 1 | 2.575 V | 2.425 V | BIPOLAR | 3 % | R-PZFM-T5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | ZIP | ZIP5,.15,.2,67TB | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN OVER NICKEL | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | LINEAR TECHNOLOGY CORP | 5 | T | compliant | Fixed,Positive,Single Output,Ldo | TO-220 | LEAD FREE, PLASTIC, TO-220, 5 PIN | EAR99 | 8542.39.00.01 | |||||
|
LT1965IT#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 290 mV | 1.1 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 490 mV | 1 | 19.5 V | 1.2 V | BIPOLAR | R-PZFM-T5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | ZIP | ZIP5,.15,.17,67TB | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN OVER NICKEL | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | LINEAR TECHNOLOGY CORP | 5 | T | compliant | Adjustable,Positive,Single Output,Ldo | TO-220 | LEAD FREE, PLASTIC, TO-220, 5 PIN | EAR99 | 8542.39.00.01 | ||||||||||||
|
LT1965IT-1.5#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 20 V | 2.5 V | 1.5 V | 1.1 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 490 mV | 1 | 1.545 V | 1.455 V | BIPOLAR | 3 % | R-PZFM-T5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | ZFM | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | ZIG-ZAG | ANALOG DEVICES INC | 5 | 05-08-1421 (STD) | not_compliant | Fixed,Positive,Single Output,Ldo | Analog Devices | |||||||||||||||
|
LT1965IT-3.3#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 20 V | 4.3 V | 3.3 V | 310 mV | 1.1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 490 mV | 22 V | 0.016 % | 0.044 % | 1 | 3.399 V | 3.201 V | BIPOLAR | 3 % | R-PZFM-T5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | ZIP | ZIP5,.15,.2,67TB | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN OVER NICKEL | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | LINEAR TECHNOLOGY CORP | 5 | T | compliant | Fixed,Positive,Single Output,Ldo | TO-220 | LEAD FREE, PLASTIC, TO-220, 5 PIN | EAR99 | 8542.39.00.01 | |||||
|
LT1965IT-3.3#TRPBF
Linear Technology
|
Check for Price | Yes | Yes | Obsolete | 20 V | 4.3 V | 3.3 V | 310 mV | 1.1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 490 mV | 22 V | 0.016 % | 0.044 % | 1 | 3.399 V | 3.201 V | BIPOLAR | 3 % | R-PZFM-T5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | ZIP | ZIP5,.15,.2,67TB | RECTANGULAR | FLANGE MOUNT | TR | NO | MATTE TIN OVER NICKEL | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | LINEAR TECHNOLOGY CORP | 3 | compliant | Fixed,Positive,Single Output,Ldo | SFM | ZIP, ZIP5,.15,.2,67TB | EAR99 | 8542.39.00.01 | ||||
|
LT1965IT-1.8#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 20 V | 2.8 V | 1.8 V | 310 mV | 1.1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 490 mV | 22 V | 0.01 % | 0.024 % | 1 | 1.854 V | 1.746 V | BIPOLAR | 3 % | R-PZFM-T5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | ZIP | ZIP5,.15,.2,67TB | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN OVER NICKEL | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | LINEAR TECHNOLOGY CORP | 5 | T | compliant | Fixed,Positive,Single Output,Ldo | TO-220 | LEAD FREE, PLASTIC, TO-220, 5 PIN | EAR99 | 8542.39.00.01 | |||||
|
LT1965IT#TRPBF
Linear Technology
|
Check for Price | Yes | Yes | Obsolete | 290 mV | 1.1 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 490 mV | 1 | 19.5 V | 1.2 V | BIPOLAR | R-PZFM-T5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | ZIP | ZIP5,.15,.17,67TB | RECTANGULAR | FLANGE MOUNT | TR | NO | MATTE TIN OVER NICKEL | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | LINEAR TECHNOLOGY CORP | 3 | compliant | Adjustable,Positive,Single Output,Ldo | SFM | ZIP, ZIP5,.15,.17,67TB | EAR99 | 8542.39.00.01 | |||||||||||||
|
LT1965IT-3.3#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 20 V | 4.3 V | 3.3 V | 1.1 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 490 mV | 1 | 3.399 V | 3.201 V | BIPOLAR | 3 % | R-PZFM-T5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | ZFM | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | ZIG-ZAG | ANALOG DEVICES INC | 5 | 05-08-1421 (STD) | not_compliant | Fixed,Positive,Single Output,Ldo | Analog Devices |