Filter Your Search
1 - 2 of 2 results
![]() |
LT1965IT-1.8#PBF
Linear Technology
|
$3.1314 | Yes | Transferred | 20 V | 2.8 V | 1.8 V | 310 mV | 1.1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 490 mV | 22 V | 0.01 % | 0.024 % | 1 | 1.854 V | 1.746 V | BIPOLAR | 3 % | R-PZFM-T5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | ZIP | ZIP5,.15,.2,67TB | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN OVER NICKEL | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | LINEAR TECHNOLOGY CORP | TO-220 | LEAD FREE, PLASTIC, TO-220, 5 PIN | 5 | T | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||
|
LT1965IT-1.8#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 20 V | 2.8 V | 1.8 V | 1.1 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 490 mV | 1 | 1.854 V | 1.746 V | BIPOLAR | 3 % | R-PZFM-T5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | ZIG-ZAG | ANALOG DEVICES INC | 5 | 05-08-1421 (STD) | not_compliant | Fixed,Positive,Single Output,Ldo | Analog Devices |