Filter Your Search
1 - 2 of 2 results
![]() |
LT1996ACMS#PBF
Linear Technology
|
$2.1216 | Yes | Transferred | 160 µV | 0.12 V/us | 7.5 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -20 V | 20 V | COMMERCIAL | 560 | S-PDSO-G10 | Not Qualified | e3 | 120 dB | 1 | 70 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 1.1 mm | 3 mm | 3 mm | LINEAR TECHNOLOGY CORP | MSOP | PLASTIC, MSOP-10 | 10 | MS | compliant | EAR99 | 8542.33.00.01 | |||||
|
LT1996ACMS#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 160 µV | 0.12 V/us | 7.5 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | COMMERCIAL | 560 | S-PDSO-G10 | Not Qualified | e3 | 120 dB | 1 | 70 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | PLASTIC, MSOP-10 | 10 | 05-08-1661 | compliant | Analog Devices |