Filter Your Search
1 - 2 of 2 results
|
LT1999HMS8-50#PBF
Linear Technology
|
$2.3137 | Yes | Transferred | 1.5 mV | 3 V/us | 175 µA | 7.1 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | 6 V | AUTOMOTIVE | 1200 | S-PDSO-G8 | Not Qualified | e3 | 105 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | LINEAR TECHNOLOGY CORP | MSOP | MSOP-8 | 8 | MS8 | compliant | EAR99 | 8542.33.00.01 | ||||
|
LT1999HMS8-50#PBF
Analog Devices Inc
|
$6.4155 | No | Yes | Active | 1.5 mV | 3 V/us | 175 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | 6 V | AUTOMOTIVE | 1200 | S-PDSO-G8 | Not Qualified | e3 | 105 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | MSOP-8 | 8 | 05-08-1660 | compliant | Analog Devices |