Filter Your Search
1 - 2 of 2 results
|
LT1999MPS8-20#PBF
Linear Technology
|
$5.8038 | Yes | Transferred | 2 mV | 3 V/us | 1.5 mA | 7.1 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | 6 V | MILITARY | R-PDSO-G8 | Not Qualified | e3 | 120 dB | 1 | 150 °C | -55 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.9 mm | 4.9 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | 8 | S8 | compliant | EAR99 | 8542.33.00.01 | ||||
|
LT1999MPS8-20#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 2 mV | 3 V/us | 1.5 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | 6 V | MILITARY | R-PDSO-G8 | Not Qualified | e3 | 120 dB | 1 | 150 °C | -55 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | 8 | 05-08-1610 (S8) | compliant | Analog Devices |