Filter Your Search
1 - 2 of 2 results
|
LT2179ACS#PBF
Linear Technology
|
$7.8714 | Yes | Transferred | 550 µV | 0.04 V/us | 6 nA | 96 µA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 5 nA | YES | YES | YES | 0.013 V/us | 22 V | COMMERCIAL | 85 | 55000 | R-PDSO-G14 | Not Qualified | e3 | 104 dB | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.150 INCH, PLASTIC, SO-14 | 14 | S | compliant | EAR99 | 8542.33.00.01 | ||||
|
LT2179ACS#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 550 µV | 0.04 V/us | 6 nA | 96 µA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | COMMERCIAL | 85 | R-PDSO-G14 | Not Qualified | e3 | 104 dB | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SO-14 | 14 | 05-08-1610 (S14) | compliant | Analog Devices |