Filter Your Search
1 - 2 of 2 results
|
LT2940CDD#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 12 V | 6 V | 80 V | 1 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | BIPOLAR | COMMERCIAL | S-PDSO-N12 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 12 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 450 µm | DUAL | 3 mm | 3 mm | 850 µm | ANALOG DEVICES INC | 3 X 3 MM, LEAD FREE, PLASTIC, DFN-12 | 12 | 05-08-1725 | compliant | Analog Devices | |||||||
![]() |
LT2940CDD#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 12 V | 6 V | 80 V | 5 mA | 1 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | BIPOLAR | COMMERCIAL | S-PDSO-N12 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 12 | PLASTIC/EPOXY | HVSON | SOLCC12,.12,18 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 450 µm | DUAL | 3 mm | 3 mm | 850 µm | LINEAR TECHNOLOGY CORP | 3 X 3 MM, LEAD FREE, PLASTIC, DFN-12 | 12 | DD | compliant | DFN | EAR99 | 8542.39.00.01 |