Filter Your Search
1 - 2 of 2 results
|
LT3008ETS8#PBF
Analog Devices Inc
|
$2.2937 | No | Yes | Obsolete | 45 V | 2 V | 20 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 1 | BIPOLAR | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.5 mm | 2 mm | 1 mm | ANALOG DEVICES INC | VSSOP, | 8 | 05-08-1637 | compliant | Fixed,Positive,Single Output,Ldo | |||||||||||||
|
LT3008ETS8#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 45 V | 2 V | 300 mV | 20 mA | 1 | YES | ADJUSTABLE | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 0.01 | 0.8 % | 1 | 44.5 V | 600 mV | BIPOLAR | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSSOP | TSSOP8,.1 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.5 mm | 2 mm | 1 mm | LINEAR TECHNOLOGY CORP | VSSOP, TSSOP8,.1 | 8 | TS8 | compliant | Fixed,Positive,Single Output,Ldo | SOT | EAR99 | 8542.39.00.01 |