Parametric results for: LT3009ESC8-1.5#TRMPBF under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lt3009esc815trmpbf
Select parts from the table below to compare.
Compare
Compare
LT3009ESC8-1.5#TRMPBF
Analog Devices Inc
Check for Price No Yes Active 20 V 1.6 V 1.5 V 20 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 450 mV 1 1.53 V 1.47 V BIPOLAR 2 % R-PDSO-G8 e3 Not Qualified 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY VSSOP TSSOP8,.09,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH TR YES Matte Tin (Sn) GULL WING 500 µm DUAL 1.25 mm 2 mm 1 mm ANALOG DEVICES INC LEAD FREE, PLASTIC, EIAJ, MO-203BA, SC-70, 8 PIN 8 05-08-1639 compliant Fixed,Positive,Single Output,Ldo Analog Devices
LT3009ESC8-1.5#TRMPBF
Linear Technology
Check for Price Yes Transferred 20 V 1.6 V 1.5 V 280 mV 20 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 450 mV 22 V 0.0038 % 0.0075 % 1 1.53 V 1.47 V BIPOLAR 2 % R-PDSO-G8 e3 Not Qualified 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY VSSOP TSSOP8,.09,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH TR YES MATTE TIN GULL WING 500 µm DUAL 1.25 mm 2 mm 1 mm LINEAR TECHNOLOGY CORP LEAD FREE, PLASTIC, EIAJ, MO-203BA, SC-70, 8 PIN 8 SC8 compliant Fixed,Positive,Single Output,Ldo SC-70 EAR99 8542.39.00.01