Filter Your Search
1 - 10 of 16 results
|
LT3010MPMS8E#PBF
Analog Devices Inc
|
$11.1036 | No | Yes | Active | 300 mV | 50 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 80 V | 3 V | 2.51 % | 1 | 60 V | 1.275 V | BIPOLAR | S-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -55 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HTSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, MSOP-8 | 8 | 05-08-1662 | compliant | Adjustable,Positive,Single Output,Ldo | Analog Devices | ||||||||||||||
|
LT3010MPMS8E-5#PBF
Analog Devices Inc
|
$11.2224 | No | Yes | Active | 80 V | 3 V | 5 V | 50 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 1 | 5.15 V | 4.85 V | BIPOLAR | 3 % | S-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -55 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HTSSOP | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, MSOP-8 | 8 | 05-08-1662 | compliant | Fixed,Positive,Single Output,Ldo | Analog Devices | |||||||||||||||||
|
LT3010MPMS8E-5#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 80 V | 3 V | 5 V | 300 mV | 50 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 80 V | 0.015 % | 0.09 % | 1 | 5.15 V | 4.85 V | BIPOLAR | 3 % | S-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -55 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HTSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | LINEAR TECHNOLOGY CORP | LEAD FREE, PLASTIC, MSOP-8 | 8 | MS8E | compliant | Fixed,Positive,Single Output,Ldo | MSOP | EAR99 | 8542.39.00.01 | ||||||||
|
LT3010MPMS8E
Linear Technology
|
Check for Price | No | Transferred | 300 mV | 50 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 80 V | 3 V | 0.013 | 2.5 % | 1 | 60 V | 1.275 V | BIPOLAR | S-PDSO-G8 | e0 | Not Qualified | 1 | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | HTSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | LINEAR TECHNOLOGY CORP | HTSSOP, TSSOP8,.19 | 8 | MS8E | not_compliant | Adjustable,Positive,Single Output,Ldo | MSOP | EAR99 | 8542.39.00.01 | ||||||||||||||
|
LT3010MPMS8E-5#TR
Analog Devices Inc
|
Check for Price | No | Active | 80 V | 3 V | 5 V | 50 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 1 | 5.15 V | 4.85 V | BIPOLAR | 3 % | S-PDSO-G8 | e0 | Not Qualified | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | HTSSOP | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | TR | YES | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ANALOG DEVICES INC | HTSSOP, | not_compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | |||||||||||||||||||||
|
LT3010MPMS8E#TR
Analog Devices Inc
|
Check for Price | No | Active | 300 mV | 200 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 2.51 % | 1 | 60 V | 1.275 V | BIPOLAR | S-PDSO-G8 | e0 | Not Qualified | 1 | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | HTSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | TR | YES | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ANALOG DEVICES INC | HTSSOP, | not_compliant | Adjustable,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
LT3010MPMS8E#TR
Linear Technology
|
Check for Price | No | Transferred | 300 mV | 50 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 80 V | 3 V | 0.013 | 2.5 % | 1 | 60 V | 1.275 V | BIPOLAR | S-PDSO-G8 | e0 | Not Qualified | 1 | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | HTSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | TR | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | LINEAR TECHNOLOGY CORP | HTSSOP, TSSOP8,.19 | 8 | MS8E | not_compliant | Adjustable,Positive,Single Output,Ldo | MSOP | EAR99 | 8542.39.00.01 | |||||||||||||
|
LT3010MPMS8E#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 300 mV | 50 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 80 V | 3 V | 0.013 | 2.5 % | 1 | 60 V | 1.275 V | BIPOLAR | S-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -55 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HTSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | LINEAR TECHNOLOGY CORP | LEAD FREE, PLASTIC, MSOP-8 | 8 | MS8E | compliant | Adjustable,Positive,Single Output,Ldo | MSOP | EAR99 | 8542.39.00.01 | |||||||||||
|
LT3010MPMS8E-5#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 80 V | 3 V | 5 V | 300 mV | 50 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 80 V | 0.015 % | 0.09 % | 1 | 5.15 V | 4.85 V | BIPOLAR | 3 % | S-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -55 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HTSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | LINEAR TECHNOLOGY CORP | LEAD FREE, PLASTIC, MSOP-8 | 8 | MS8E | compliant | Fixed,Positive,Single Output,Ldo | MSOP | EAR99 | 8542.39.00.01 | |||||||||
|
LT3010MPMS8E-5
Linear Technology
|
Check for Price | No | Transferred | 80 V | 3 V | 5 V | 300 mV | 50 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 80 V | 0.015 % | 0.09 % | 1 | 5.15 V | 4.85 V | BIPOLAR | 3 % | S-PDSO-G8 | e0 | Not Qualified | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | HTSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | LINEAR TECHNOLOGY CORP | PLASTIC, MSOP-8 | 8 | MS8E | not_compliant | Fixed,Positive,Single Output,Ldo | MSOP | EAR99 | 8542.39.00.01 |