Filter Your Search
1 - 2 of 2 results
|
LT3011HMSE#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 300 mV | 50 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 575 mV | 0.013 | 2 % | 1 | 60 V | 1.24 V | BIPOLAR | R-PDSO-G12 | e3 | Not Qualified | 1 | 150 °C | -40 °C | 260 | 30 | 12 | PLASTIC/EPOXY | HTSSOP | TSSOP12,.19 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 4.039 mm | 1.1 mm | LINEAR TECHNOLOGY CORP | MSOP | LEAD FREE, PLASTIC, MSOP-12 | 12 | MSE | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | ||||
|
LT3011HMSE#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 50 mA | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 575 mV | 1 | 60 V | 1.24 V | BIPOLAR | R-PDSO-G12 | e3 | Not Qualified | 1 | 150 °C | -40 °C | 260 | 30 | 12 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 4.039 mm | 1.1 mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, MSOP-12 | 12 | 05-08-1666 | compliant | Adjustable,Positive,Single Output,Ldo | Analog Devices |