Filter Your Search
1 - 2 of 2 results
|
LT3012EDE#TRPBF
Linear Technology
|
$2.8305 | Yes | Transferred | 400 mV | 250 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 620 mV | 0.005 | 2 % | 1 | 60 V | 1.24 V | R-PDSO-N12 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 12 | PLASTIC/EPOXY | VSON | SOLCC12,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 4 mm | 800 µm | LINEAR TECHNOLOGY CORP | DFN | 4 X 3 MM, LEAD FREE, PLASTIC, MO-229, DFN-12 | 12 | DE/UE | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | |||||
|
LT3012EDE#TRPBF
Analog Devices Inc
|
$5.0877 | No | Yes | Active | 400 mV | 250 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 620 mV | 2.016129 % | 1 | 60 V | 1.24 V | BIPOLAR | R-PDSO-N12 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 12 | PLASTIC/EPOXY | VSON | SOLCC12,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | DUAL | 3 mm | 4 mm | 800 µm | ANALOG DEVICES INC | 4 X 3 MM, LEAD FREE, PLASTIC, MO-229, DFN-12 | 12 | 05-08-1695 | compliant | Adjustable,Positive,Single Output,Ldo | Analog Devices |