Filter Your Search
1 - 2 of 2 results
![]() |
LT3015MPMSE#PBF
Linear Technology
|
$7.0241 | Yes | Transferred | 310 mV | 1.5 A | 1 | YES | ADJUSTABLE | ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 0.018 | 0.7 % | 1 | 29.5 V | 1.22 V | BIPOLAR | R-PDSO-G12 | e3 | Not Qualified | 1 | 125 °C | -55 °C | 260 | 30 | 12 | PLASTIC/EPOXY | HTSSOP | TSSOP12,.19 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 4.039 mm | 1.1 mm | LINEAR TECHNOLOGY CORP | MSOP | LEAD FREE, PLASTIC, MSOP-12 | 12 | MSE | compliant | EAR99 | 8542.39.00.01 | Adjustable,Negative,Single Output,Ldo | ||||
|
LT3015MPMSE#PBF
Analog Devices Inc
|
$11.3401 | No | Yes | Active | 310 mV | 1.5 A | YES | ADJUSTABLE | ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 0.737 % | 1 | 29.5 V | 1.22 V | BIPOLAR | R-PDSO-G12 | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 12 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 3 mm | 4.039 mm | 1.1 mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, MSOP-12 | 12 | 05-08-1666 | compliant | Adjustable,Negative,Single Output,Ldo | Analog Devices |