Filter Your Search
1 - 2 of 2 results
|
LT3015MPQ#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 410 mV | 1.5 A | 1 | YES | ADJUSTABLE | ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR | 680 mV | 0.018 | 0.7 % | 1 | 29.5 V | 1.22 V | BIPOLAR | R-PSSO-G5 | e3 | Not Qualified | 1 | 125 °C | -55 °C | 260 | 30 | 5 | PLASTIC/EPOXY | HSOP | SMSIP5H,.54,67TB | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR | YES | MATTE TIN OVER NICKEL | GULL WING | 1.702 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.877 mm | LINEAR TECHNOLOGY CORP | D2PAK | LEAD FREE, PLASTIC, D2PAK-5 | 5 | Q | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Negative,Single Output,Ldo | ||||
|
LT3015MPQ#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 410 mV | 1.5 A | YES | ADJUSTABLE | ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR | 680 mV | 0.737 % | 1 | 29.5 V | 1.22 V | BIPOLAR | R-PSSO-G5 | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 5 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR | YES | MATTE TIN OVER NICKEL | GULL WING | 1.702 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.877 mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, D2PAK-5 | 5 | 05-08-1461 | not_compliant | Adjustable,Negative,Single Output,Ldo | Analog Devices |