Filter Your Search
1 - 2 of 2 results
|
LT3020EMS8-1.5#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 10 V | 1.8 V | 1.5 V | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 285 mV | 1 | 1.545 V | 1.447 V | BIPOLAR | 3.5 % | S-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, MSOP-8 | 8 | 05-08-1660 | compliant | Fixed,Positive,Single Output,Ldo | ||||||||||||
|
LT3020EMS8-1.5#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 10 V | 1.8 V | 1.5 V | 150 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 285 mV | 10 V | 0.013 % | 0.0075 % | 1 | 1.545 V | 1.447 V | BIPOLAR | 3.5 % | S-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | LINEAR TECHNOLOGY CORP | LEAD FREE, PLASTIC, MSOP-8 | 8 | MS8 | compliant | Fixed,Positive,Single Output,Ldo | MSOP | EAR99 | 8542.39.00.01 |