Filter Your Search
1 - 10 of 78 results
|
LT3021EDH#PBF
Linear Technology
|
$2.1951 | Yes | Transferred | 155 mV | 500 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 285 mV | 0.098 | 1 % | 1 | 9.5 V | 200 mV | BIPOLAR | S-PDSO-N16 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVSON | SOLCC16,.2,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 5 mm | 5 mm | 800 µm | LINEAR TECHNOLOGY CORP | DFN | 5 X 5 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WJJD-1, DFN-16 | 16 | DH | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | ||||||||||
|
LT3021ES8-1.2#PBF
Linear Technology
|
$2.1951 | Yes | Transferred | 10 V | 1.5 V | 1.2 V | 155 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 285 mV | 10 V | 0.0105 % | 0.006 % | 1 | 1.236 V | 1.157 V | BIPOLAR | 3.58 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.899 mm | 4.9025 mm | 1.752 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | 8 | S8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||
|
LT3021ES8-1.5#PBF
Linear Technology
|
$2.1951 | Yes | Transferred | 10 V | 1.8 V | 1.5 V | 155 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 285 mV | 10 V | 0.013 % | 0.0075 % | 1 | 1.545 V | 1.447 V | BIPOLAR | 3.5 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.899 mm | 4.9025 mm | 1.752 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | 8 | S8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||
|
LT3021ES8#PBF
Linear Technology
|
$2.1951 | Yes | Transferred | 155 mV | 500 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 285 mV | 0.098 | 1 % | 1 | 9.5 V | 200 mV | BIPOLAR | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9025 mm | 1.752 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | 8 | S8 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | ||||||||||
|
LT3021EDH-1.8#PBF
Linear Technology
|
$2.1951 | Yes | Transferred | 10 V | 2.1 V | 1.8 V | 155 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 285 mV | 10 V | 1 | 1.854 V | 1.737 V | BIPOLAR | S-PDSO-N16 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVSON | SOLCC16,.2,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 5 mm | 5 mm | 800 µm | LINEAR TECHNOLOGY CORP | DFN | 5 X 5 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WJJD-1, DFN-16 | 16 | DH | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||
|
LT3021ES8-1.8#PBF
Linear Technology
|
$2.1951 | Yes | Transferred | 10 V | 2.1 V | 1.8 V | 155 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 285 mV | 10 V | 1 | 1.854 V | 1.737 V | BIPOLAR | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.899 mm | 4.9025 mm | 1.752 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | 8 | S8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||
|
LT3021EDH-1.5#PBF
Linear Technology
|
$2.1951 | Yes | Transferred | 10 V | 1.8 V | 1.5 V | 155 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 285 mV | 10 V | 0.013 % | 0.0075 % | 1 | 1.545 V | 1.447 V | BIPOLAR | 3.5 % | S-PDSO-N16 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVSON | SOLCC16,.2,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 5 mm | 5 mm | 800 µm | LINEAR TECHNOLOGY CORP | DFN | 5 X 5 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WJJD-1, DFN-16 | 16 | DH | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||
|
LT3021EDH-1.2#PBF
Linear Technology
|
$2.1951 | Yes | Transferred | 10 V | 1.5 V | 1.2 V | 155 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 285 mV | 10 V | 0.0105 % | 0.006 % | 1 | 1.236 V | 1.157 V | BIPOLAR | 3.58 % | S-PDSO-N16 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVSON | SOLCC16,.2,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 5 mm | 5 mm | 800 µm | LINEAR TECHNOLOGY CORP | DFN | 5 X 5 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WJJD-1, DFN-16 | 16 | DH | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||
|
LT3021IS8-1.8#PBF
Linear Technology
|
$2.4100 | Yes | Transferred | 10 V | 2.1 V | 1.8 V | 155 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 285 mV | 10 V | 0.0158 % | 0.009 % | 1 | 1.854 V | 1.737 V | BIPOLAR | 3 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.899 mm | 4.9025 mm | 1.752 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | 8 | S8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||
|
LT3021EDH#TRPBF
Linear Technology
|
$3.1016 | Yes | Transferred | 155 mV | 500 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 285 mV | 0.098 | 1 % | 1 | 9.5 V | 200 mV | BIPOLAR | S-PDSO-N16 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVSON | SOLCC16,.2,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 5 mm | 5 mm | 800 µm | LINEAR TECHNOLOGY CORP | DFN | 5 X 5 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WJJD-1, DFN-16 | 16 | DH | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo |