Filter Your Search
1 - 2 of 2 results
|
LT3021EDH-1.5#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 10 V | 1.8 V | 1.5 V | 155 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 285 mV | 10 V | 0.013 % | 0.0075 % | 1 | 1.545 V | 1.447 V | BIPOLAR | 3.5 % | S-PDSO-N16 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVSON | SOLCC16,.2,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 5 mm | 5 mm | 800 µm | LINEAR TECHNOLOGY CORP | DFN | 5 X 5 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WJJD-1, DFN-16 | 16 | DH | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||
|
LT3021EDH-1.5#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 10 V | 1.8 V | 1.5 V | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 285 mV | 1 | 1.545 V | 1.447 V | BIPOLAR | 3.5 % | S-PDSO-N16 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | DUAL | 5 mm | 5 mm | 800 µm | ANALOG DEVICES INC | 5 X 5 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WJJD-1, DFN-16 | 16 | 05-08-1709 | compliant | Fixed,Positive,Single Output,Ldo |