Filter Your Search
1 - 2 of 2 results
![]() |
LT3027EDD#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 100 mA | 2 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 0.046 | 2 | 20 V | 1.22 V | 20 V | 1.2 V | BIPOLAR | S-PDSO-N10 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | LINEAR TECHNOLOGY CORP | DFN | 3 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WEED-2, DFN-10 | 10 | DD | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | ||||
|
LT3027EDD#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 100 mA | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 2 | 20 V | 1.22 V | BIPOLAR | S-PDSO-N10 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | ANALOG DEVICES INC | 3 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WEED-2, DFN-10 | 10 | 05-08-1699 | compliant | Adjustable,Positive,Single Output,Ldo | Analog Devices |