Filter Your Search
1 - 2 of 2 results
|
LT3030HUFD#PBF
Linear Technology
|
$3.8261 | Yes | Transferred | 300 mV | 750 mA | 480 mV | 250 mA | 2 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 480 mV | 18.78 V | 780 mV | 0.023 | 0.833 % | 19.5 V | 1.22 V | 19.5 V | 1.22 V | BIPOLAR | R-PQCC-N28 | e3 | Not Qualified | 1 | 150 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.16X.2,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 4 mm | 5 mm | 800 µm | LINEAR TECHNOLOGY CORP | QFN | QFN-28 | 28 | UFD | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | |||||
|
LT3030HUFD#PBF
Analog Devices Inc
|
$8.0699 | No | Yes | Active | 300 mV | 750 mA | 480 mV | 250 mA | 2 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 480 mV | 18.78 V | 780 mV | 0.023 | 0.833 % | 2 | 19.5 V | 1.22 V | 19.5 V | 1.22 V | BIPOLAR | R-PQCC-N28 | e3 | 1 | 150 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.16X.2,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 4 mm | 5 mm | 800 µm | ANALOG DEVICES INC | QFN-28 | 28 | 05-08-1712 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | Analog Devices |