Filter Your Search
1 - 2 of 2 results
|
LT3032EDE#TRPBF
Linear Technology
|
$3.1217 | Yes | Transferred | 270 mV | 150 mA | 2 | YES | ADJUSTABLE | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.055 | 1.23 % | 1 | 20 V | 1.22 V | -20 V | -1.22 V | BIPOLAR | R-PDSO-N14 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | HVSON | SOLCC14,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 4 mm | 800 µm | LINEAR TECHNOLOGY CORP | DFN | 4 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, DFN-14 | 14 | DE14MA | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||
|
LT3032EDE#TRPBF
Analog Devices Inc
|
$5.3299 | No | Yes | Active | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | BIPOLAR | R-PDSO-N14 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 4 mm | 800 µm | ANALOG DEVICES INC | 4 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, DFN-14 | 14 | 05-08-1731 | compliant | Fixed,Positive,Single Output,Ldo | Analog Devices |