Filter Your Search
1 - 2 of 2 results
|
LT3055EDE-5#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 45 V | 5.6 V | 5 V | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 590 mV | 1 | 5.1 V | 4.9 V | BIPOLAR | 2 % | R-PDSO-N16 | e3 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) - annealed | NO LEAD | 450 µm | DUAL | 3 mm | 4 mm | 800 µm | ANALOG DEVICES INC | DFN-16 | 16 | 05-08-1732 | compliant | Fixed,Positive,Single Output,Ldo | Analog Devices | |||
|
LT3055EDE-5#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 45 V | 5.6 V | 5 V | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 590 mV | 1 | 5.1 V | 4.9 V | R-PDSO-N16 | e3 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 450 µm | DUAL | 3 mm | 4 mm | 800 µm | LINEAR TECHNOLOGY CORP | 4 X 3 MM, LEAD FREE, PLASTIC, MO-229WGED-3, DFN-16 | 16 | DE | compliant | Fixed,Positive,Single Output,Ldo | DFN |