Filter Your Search
1 - 10 of 74 results
|
LT3060IDC#TRMPBF
Analog Devices Inc
|
$2.9503 | No | Yes | Active | 300 mV | 100 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 510 mV | 0.66 % | 1 | 44.5 V | 600 mV | BIPOLAR | S-PDSO-N8 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.08,18 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) | NO LEAD | 450 µm | DUAL | 2 mm | 2 mm | 800 µm | ANALOG DEVICES INC | 2 X 2 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, DFN-8 | 8 | 05-08-1719 | compliant | Adjustable,Positive,Single Output,Ldo | Analog Devices | |||||||||||||
|
LT3060IDC#TRPBF
Analog Devices Inc
|
$3.4602 | No | Yes | Active | 300 mV | 100 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 510 mV | 0.66 % | 1 | 44.5 V | 600 mV | BIPOLAR | S-PDSO-N8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.08,18 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) | NO LEAD | 450 µm | DUAL | 2 mm | 2 mm | 800 µm | ANALOG DEVICES INC | 2 X 2 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, DFN-8 | 8 | 05-08-1719 | compliant | Adjustable,Positive,Single Output,Ldo | Analog Devices | ||||||||||||
|
LT3060IDC-3.3#TRMPBF
Analog Devices Inc
|
$3.4882 | No | Yes | Active | 45 V | 3.85 V | 3.3 V | 300 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 510 mV | 50 V | 0.007 % | 0.024 % | 1 | 3.366 V | 3.234 V | BIPOLAR | 2 % | S-PDSO-N8 | e3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.08,18 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) | NO LEAD | 450 µm | DUAL | 2 mm | 2 mm | 800 µm | ANALOG DEVICES INC | 2 X 2 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, DFN-8 | 8 | 05-08-1719 | compliant | Fixed,Positive,Single Output,Ldo | Analog Devices | |||||||
|
LT3060IDC-5#TRMPBF
Analog Devices Inc
|
$3.5978 | No | Yes | Active | 45 V | 5.55 V | 5 V | 300 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 510 mV | 50 V | 0.0085 % | 0.035 % | 1 | 5.1 V | 4.9 V | BIPOLAR | 2 % | S-PDSO-N8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.08,18 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) | NO LEAD | 450 µm | DUAL | 2 mm | 2 mm | 800 µm | ANALOG DEVICES INC | 2 X 2 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, DFN-8 | 8 | 05-08-1719 | compliant | Fixed,Positive,Single Output,Ldo | Analog Devices | ||||||
|
LT3060IDC-1.2#TRMPBF
Linear Technology
|
Check for Price | Yes | Transferred | 45 V | 2.1 V | 1.2 V | 300 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 510 mV | 50 V | 0.0035 % | 0.01 % | 1 | 1.224 V | 1.176 V | BIPOLAR | 2 % | S-PDSO-N8 | e3 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.08,18 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | MATTE TIN | NO LEAD | 450 µm | DUAL | 2 mm | 2 mm | 800 µm | LINEAR TECHNOLOGY CORP | 2 X 2 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, DFN-8 | 8 | DC8 | compliant | Fixed,Positive,Single Output,Ldo | DFN | EAR99 | 8542.39.00.01 | ||||||||
|
LT3060IDC-5#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 45 V | 5.55 V | 5 V | 300 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 510 mV | 50 V | 0.0085 % | 0.035 % | 1 | 5.1 V | 4.9 V | BIPOLAR | 2 % | S-PDSO-N8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.08,18 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) | NO LEAD | 450 µm | DUAL | 2 mm | 2 mm | 800 µm | ANALOG DEVICES INC | 2 X 2 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, DFN-8 | 8 | 05-08-1719 | compliant | Fixed,Positive,Single Output,Ldo | |||||||
|
LT3060IDC-1.2#TR
Linear Technology
|
Check for Price | No | No | Obsolete | 45 V | 2.1 V | 1.2 V | 300 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 510 mV | 50 V | 0.0035 % | 0.01 % | 1 | 1.224 V | 1.176 V | BIPOLAR | 2 % | S-PDSO-N8 | Not Qualified | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.08,18 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NO LEAD | 450 µm | DUAL | 2 mm | 2 mm | 800 µm | LINEAR TECHNOLOGY CORP | HVSON, SOLCC8,.08,18 | 8 | compliant | Fixed,Positive,Single Output,Ldo | DFN | EAR99 | 8542.39.00.01 | |||||||||
|
LT3060IDC-2.5#TRM
Analog Devices Inc
|
Check for Price | Obsolete | 45 V | 3.05 V | 2.5 V | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 510 mV | 1 | 2.55 V | 2.45 V | BIPOLAR | 2 % | S-PDSO-N8 | e0 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.08,18 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Tin/Lead (Sn/Pb) | NO LEAD | 450 µm | DUAL | 2 mm | 2 mm | 800 µm | ANALOG DEVICES INC | HVSON, | compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
LT3060IDC-1.8#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 45 V | 2.35 V | 1.8 V | 300 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 510 mV | 50 V | 0.0045 % | 0.014 % | 1 | 1.836 V | 1.764 V | BIPOLAR | 2 % | S-PDSO-N8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.08,18 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 450 µm | DUAL | 2 mm | 2 mm | 800 µm | LINEAR TECHNOLOGY CORP | HVSON, SOLCC8,.08,18 | 8 | DC8 | compliant | Fixed,Positive,Single Output,Ldo | DFN | EAR99 | 8542.39.00.01 | ||||||||
|
LT3060IDC-1.2#TRM
Analog Devices Inc
|
Check for Price | Obsolete | 45 V | 2.1 V | 1.2 V | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 510 mV | 1 | 1.224 V | 1.176 V | BIPOLAR | 2 % | S-PDSO-N8 | e0 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.08,18 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Tin/Lead (Sn/Pb) | NO LEAD | 450 µm | DUAL | 2 mm | 2 mm | 800 µm | ANALOG DEVICES INC | 2 X 2 MM, 0.75 MM HEIGHT, PLASTIC, DFN-8 | compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 |