Filter Your Search
1 - 2 of 2 results
|
LT3063IMS8E-5#PBF
Linear Technology
|
$1.7657 | Yes | Transferred | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | e3 | MATTE TIN | LINEAR TECHNOLOGY CORP | MSOP | 8 | MS8E | compliant | Adjustable,Positive,Single Output,Ldo | ||||||||||||||||||||||||||||||||||||||||||
|
LT3063IMS8E-5#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 45 V | 5.6 V | 5 V | 300 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 530 mV | 50 V | 0.033 % | 0.039 % | 1 | 5.1 V | 4.9 V | BIPOLAR | 2 % | S-PDSO-G8 | e3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HTSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ANALOG DEVICES INC | 8 | 05-08-1662 | compliant | Fixed,Positive,Single Output,Ldo | MSOP-8 | EAR99 | 8542.39.00.01 | Analog Devices |