Filter Your Search
1 - 2 of 2 results
|
LT3065MPDD#PBF
Analog Devices Inc
|
$11.7446 | No | Yes | Active | 500 mA | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 510 mV | 1 | 40 V | 600 mV | BIPOLAR | S-PDSO-N10 | e3 | 150 °C | -55 °C | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | ANALOG DEVICES INC | 10 | 05-08-1699 | compliant | Adjustable,Positive,Single Output,Ldo | Analog Devices | ||||||||||||
|
LT3065MPDD#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 300 mV | 500 mA | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 510 mV | 0.01 | 0.67 % | 1 | 40 V | 600 mV | BICMOS | S-PDSO-N10 | e3 | Not Qualified | 150 °C | -55 °C | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | LINEAR TECHNOLOGY CORP | 10 | DD | compliant | Adjustable,Positive,Single Output,Ldo | DFN | 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-2, DFN-10 | EAR99 | 8542.39.00.01 |