Filter Your Search
1 - 2 of 2 results
|
LT3082MPST#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 1.3 V | 200 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.65 V | 1 | 38.5 V | BIPOLAR | R-PDSO-G3 | e3 | Not Qualified | 1 | 125 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 2.3 mm | DUAL | 3.505 mm | 6.505 mm | 1.8 mm | LINEAR TECHNOLOGY CORP | SOT | LEAD FREE, PLASTIC, SOT-223, 4 PIN | 3 | ST | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | ||||
|
LT3082MPST#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 200 mA | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.65 V | 1 | 38.5 V | BIPOLAR | R-PDSO-G3 | e3 | Not Qualified | 1 | 125 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 2.3 mm | DUAL | 3.505 mm | 6.505 mm | 1.8 mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, SOT-223, 4 PIN | 3 | 05-08-1630 | not_compliant | Adjustable,Positive,Single Output,Ldo | Analog Devices |