Filter Your Search
1 - 2 of 2 results
|
LT3083MPQ#PBF
Analog Devices Inc
|
$22.6030 | No | Yes | Active | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 510 mV | 1 | 23 V | BIPOLAR | R-PSSO-G5 | e3 | Not Qualified | 1 | 125 °C | -55 °C | 260 | 30 | 5 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | 1.702 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.877 mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, DDPAK-5 | 5 | 05-08-1461 | not_compliant | Adjustable,Positive,Single Output,Ldo | Analog Devices | ||||||||||
|
LT3083MPQ#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 310 mV | 3 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 510 mV | 1 | 23 V | BIPOLAR | R-PSSO-G5 | e3 | Not Qualified | 1 | 125 °C | -55 °C | 260 | 30 | 5 | PLASTIC/EPOXY | HSOP | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | MATTE TIN OVER NICKEL | GULL WING | 1.702 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.877 mm | LINEAR TECHNOLOGY CORP | LEAD FREE, PLASTIC, DDPAK-5 | 5 | Q | not_compliant | Adjustable,Positive,Single Output,Ldo | D2PAK | EAR99 | 8542.39.00.01 |