Filter Your Search
1 - 2 of 2 results
|
LT3086EDHD#TRPBF
Analog Devices Inc
|
$7.1292 | No | Yes | Active | 330 mV | 2.1 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 540 mV | 39.6 V | 1.15 V | 0.0052 | 0.25 % | 1 | 32 V | 400 mV | BIPOLAR | R-PDSO-N16 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVSON | SOLCC16,.16,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 4 mm | 5 mm | 800 µm | ANALOG DEVICES INC | DFN-16 | 16 | 05-08-1707 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | Analog Devices | |||
|
LT3086EDHD#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 330 mV | 2.1 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 540 mV | 39.6 V | 1.15 V | 0.0052 | 0.25 % | 1 | 32 V | 400 mV | R-PDSO-N16 | e3 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | HVSON | SOLCC16,.16,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 4 mm | 5 mm | 800 µm | LINEAR TECHNOLOGY CORP | DFN-16 | 16 | DHD | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | DFN |