Filter Your Search
1 - 2 of 2 results
|
LT3086ER#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 330 mV | 2.1 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 540 mV | 39.6 V | 1.15 V | 0.0052 | 0.25 % | 1 | 32 V | 400 mV | BIPOLAR | R-PSSO-G7 | e3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | HSOP | SMSIP7H,.55,50TB | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.877 mm | ANALOG DEVICES INC | DDPAK-7 | 7 | 05-08-1462 | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | Analog Devices | |||
|
LT3086ER#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 330 mV | 2.1 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 540 mV | 39.6 V | 1.15 V | 0.0052 | 0.25 % | 1 | 32 V | 400 mV | R-PSSO-G7 | e3 | 125 °C | -40 °C | 7 | PLASTIC/EPOXY | HSOP | SMSIP7H,.55,50TB | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR | YES | MATTE TIN OVER NICKEL | GULL WING | 1.27 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.877 mm | LINEAR TECHNOLOGY CORP | DDPAK-7 | 7 | R | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | D2PAK |