Filter Your Search
1 - 4 of 4 results
|
LT317AHVK
Linear Technology
|
Check for Price | No | No | Obsolete | 3 V | 1.5 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 60 V | 3 V | 0.02 | 1 % | 1 | 57 V | 1.2 V | BIPOLAR | O-MBFM-P2 | e0 | Not Qualified | 125 °C | 2 | METAL | TO-3 | TO-204/-3 | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | LINEAR TECHNOLOGY CORP | TO-204AA | TO-3, TO-204/-3 | 2 | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | ||
|
LT317AHVK
Analog Devices Inc
|
Check for Price | Obsolete | 3 V | 10 mA | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 60 V | 3 V | 0.02 | 1 % | 1 | 1.27 V | 1.225 V | BIPOLAR | O-MBFM-P2 | 125 °C | 2 | METAL | TO-3 | TO-204/-3 | ROUND | FLANGE MOUNT | NO | PIN/PEG | BOTTOM | ANALOG DEVICES INC | TO-3, TO-204/-3 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | |||||||||
|
LT317AHVH
Linear Technology
|
Check for Price | No | No | Obsolete | 3 V | 1.5 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 60 V | 3 V | 0.02 | 1 % | 1 | 57 V | 1.2 V | BIPOLAR | O-MBCY-W3 | e0 | Not Qualified | 125 °C | 3 | METAL | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | TO-39 | , CAN3/4,.2 | 3 | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | |||
|
LT317AHVH
Analog Devices Inc
|
Check for Price | Obsolete | 3 V | 10 mA | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 60 V | 3 V | 0.02 | 1 % | 1 | 1.27 V | 1.225 V | BIPOLAR | O-MBCY-W3 | 125 °C | 3 | METAL | TO-39 | CAN3,.2 | ROUND | FLANGE MOUNT | NO | WIRE | BOTTOM | ANALOG DEVICES INC | TO-39, CAN3,.2 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop |