Filter Your Search
1 - 2 of 2 results
|
LT3436EFE#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 15 V | 25 V | 3 V | 6 A | YES | BOOST | 960 kHz | SWITCHING REGULATOR | CURRENT-MODE | 1 | OTHER | R-PDSO-G16 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.1 mm | LINEAR TECHNOLOGY CORP | TSSOP | 4.4 MM, PLASTIC, TSSOP-16 | 16 | FE | compliant | EAR99 | 8542.39.00.01 | |||||
|
LT3436EFE#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 15 V | 25 V | 3 V | 6 A | YES | BOOST | 960 kHz | SWITCHING REGULATOR | CURRENT-MODE | 1 | BIPOLAR | OTHER | R-PDSO-G16 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.1 mm | ANALOG DEVICES INC | 4.4 MM, PLASTIC, TSSOP-16 | 16 | 05-08-1663 (BB) | compliant | Analog Devices |