Filter Your Search
1 - 2 of 2 results
|
LT3439EFE#PBF
Analog Devices Inc
|
$9.5121 | No | Yes | Active | 5 V | 17.5 V | 2.8 V | 1.65 A | YES | BOOST | 250 kHz | SWITCHING REGULATOR | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | ANALOG DEVICES INC | 4.40 MM, PLASTIC, TSSOP-16 | 16 | 05-08-1663 (BA) | compliant | Analog Devices | |||||
|
LT3439EFE#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | 17.5 V | 2.8 V | 1.65 A | YES | BOOST | 250 kHz | SWITCHING REGULATOR | 1 | COMMERCIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | LINEAR TECHNOLOGY CORP | 4.40 MM, PLASTIC, TSSOP-16 | 16 | FE | compliant | TSSOP | EAR99 | 8542.39.00.01 |