Filter Your Search
1 - 2 of 2 results
![]() |
LT3466EFE#TRPBF
Linear Technology
|
$3.0318 | Yes | Transferred | 3 V | 24 V | 2.7 V | 400 mA | YES | BOOST | 2 MHz | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G10 | e3 | Not Qualified | 1 | 70 °C | 10 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.1 mm | LINEAR TECHNOLOGY CORP | TSSOP | 4.40 MM, PLASTIC, TSSOP-16 | 16 | FE | compliant | EAR99 | 8542.39.00.01 | |||||||
|
LT3466EFE#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 3 V | 24 V | 2.7 V | 400 mA | YES | BOOST | 2 MHz | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G10 | e3 | Not Qualified | 1 | 70 °C | 260 | NOT SPECIFIED | 10 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.1 mm | ANALOG DEVICES INC | 4.40 MM, PLASTIC, TSSOP-16 | 16 | 05-08-1663 (BB) | compliant | Analog Devices |