Filter Your Search
1 - 2 of 2 results
|
LT3470ETS8#TRPBF
Analog Devices Inc
|
$6.1700 | No | Yes | Active | 10 V | 40 V | 4 V | 1.25 V | 16 V | 200 mA | YES | BUCK | SWITCHING REGULATOR | CURRENT-MODE | HYSTERETIC CURRENT MODE | 1 | BIPOLAR | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSSOP | TSSOP8,.11 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.625 mm | 2.9 mm | 1 mm | ANALOG DEVICES INC | TSOT-23, 8 PIN | 8 | 05-08-1637 | compliant | Analog Devices | ||||||
![]() |
LT3470ETS8#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 10 V | 40 V | 4 V | 200 mA | YES | BUCK | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.25 V TO 16 V | SWITCHING REGULATOR | CURRENT-MODE | HYSTERETIC CURRENT MODE | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSSOP | TSSOP8,.1 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | LINEAR TECHNOLOGY CORP | 1 MM HEIGHT, LEAD FREE, PLASTIC, MO-193, SOT-23, 8 PIN | 8 | TS8 | compliant | SOT | EAR99 | 8542.39.00.01 |