Filter Your Search
1 - 2 of 2 results
|
LT3496EUFD#PBF
Linear Technology
|
$3.4545 | Yes | Transferred | 5 V | 3 | PARALLEL | BIPOLAR | 1.9 MHz | LED DISPLAY DRIVER | NO | 1 | 30 V | 3 V | YES | OTHER | R-PQCC-N28 | Not Qualified | e3 | 1 | 125 °C | 260 | 30 | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.16X.2,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 800 µm | 4 mm | LINEAR TECHNOLOGY CORP | QFN | 4 X 5 MM, LEAD FREE, PLASTIC, MO-220, QFN-28 | 28 | UFD | compliant | EAR99 | 8542.39.00.01 | ||||
|
LT3496EUFD#PBF
Analog Devices Inc
|
$9.4545 | No | Yes | Active | 5 V | 3 | PARALLEL | 1.9 MHz | LED DISPLAY DRIVER | NO | 1 | 30 V | 3 V | YES | OTHER | R-PQCC-N28 | Not Qualified | e3 | 1 | 125 °C | 260 | 30 | 28 | PLASTIC/EPOXY | HVQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 800 µm | 4 mm | ANALOG DEVICES INC | 4 X 5 MM, LEAD FREE, PLASTIC, MO-220, QFN-28 | 28 | 05-08-1712 | compliant | Analog Devices |