Filter Your Search
1 - 2 of 2 results
|
LT3501EFE#TRPBF
Linear Technology
|
$4.9453 | Yes | Transferred | 15 V | 25 V | 3.3 V | 3 A | YES | BUCK | 1.8 MHz | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PDSO-G20 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.2 mm | LINEAR TECHNOLOGY CORP | TSSOP | 4.40 MM, LEAD FREE, PLASTIC, TSSOP-20 | 20 | FE | compliant | EAR99 | 8542.39.00.01 | ||||
|
LT3501EFE#TRPBF
Analog Devices Inc
|
$8.3706 | No | Yes | Active | 15 V | 25 V | 3.3 V | 3 A | YES | BUCK | 1.8 MHz | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PDSO-G20 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.2 mm | ANALOG DEVICES INC | 4.40 MM, LEAD FREE, PLASTIC, TSSOP-20 | 20 | 05-08-1663 (CB) | compliant | Analog Devices |