Filter Your Search
1 - 2 of 2 results
|
LT3502EDC#TRPBF
Analog Devices Inc
|
$5.0623 | No | Yes | Active | 10 V | 40 V | 3 V | 1.1 A | YES | BUCK | 1.4 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | S-PDSO-N8 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 450 µm | DUAL | 2 mm | 2 mm | 800 µm | ANALOG DEVICES INC | 2 X 2 MM, LEAD FREE, PLASTIC, DFN-8 | 8 | 05-08-1719 | compliant | Analog Devices | ||||||
|
LT3502EDC#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 10 V | 40 V | 3 V | 1.1 A | YES | BUCK | 1.4 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | S-PDSO-N8 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 450 µm | DUAL | 2 mm | 2 mm | 800 µm | LINEAR TECHNOLOGY CORP | 2 X 2 MM, LEAD FREE, PLASTIC, DFN-8 | 8 | DC8 | compliant | DFN | EAR99 | 8542.39.00.01 |