Filter Your Search
1 - 2 of 2 results
|
LT3505IDD#PBF
Analog Devices Inc
|
$7.3841 | No | Yes | Active | 12 V | 36 V | 3.6 V | 2.2 A | YES | BUCK | 3.3 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | AUTOMOTIVE | S-PDSO-N8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | ANALOG DEVICES INC | 3 X 3 MM, PLASTIC, LEAD FREE, MO-229WEED-1, DFN-8 | 8 | 05-08-1698 | compliant | Analog Devices | ||||||
|
LT3505IDD#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 12 V | 36 V | 3.6 V | 2.2 A | YES | BUCK | 3.3 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | AUTOMOTIVE | S-PDSO-N8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | LINEAR TECHNOLOGY CORP | 3 X 3 MM, PLASTIC, LEAD FREE, MO-229WEED-1, DFN-8 | 8 | DD | compliant | DFN | EAR99 | 8542.39.00.01 |