Parametric results for: LT350AT#PBF under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: lt350atpbf
Select parts from the table below to compare.
Compare
Compare
LT350AT#PBF
Linear Technology
Check for Price Yes Yes Obsolete 3 V 3 A 1 NO ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 3 V 0.05 1 % 1 33 V 1.2 V BIPOLAR R-PSFM-T3 e3 Not Qualified 1 125 °C 3 PLASTIC/EPOXY SFM SIP3,.1TB RECTANGULAR FLANGE MOUNT NO Matte Tin (Sn) - with Nickel (Ni) barrier THROUGH-HOLE 2.54 mm SINGLE LINEAR TECHNOLOGY CORP SFM , SIP3,.1TB 3 not_compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop