Filter Your Search
1 - 8 of 8 results
|
LT3524J
Analog Devices Inc
|
Check for Price | Obsolete | 20 V | 5 V | 40 V | 8 V | 4.9 V | 5.1 V | 20 mA | NO | CURRENT FED PUSH-PULL | 300 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-CDIP-T16 | 70 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.94 mm | 5.08 mm | ANALOG DEVICES INC | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
LT3524CJ
Linear Technology
|
Check for Price | No | Obsolete | NO | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | R-CDIP-T | e0 | Not Qualified | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | LINEAR TECHNOLOGY CORP | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||
|
LT3524CS
Linear Technology
|
Check for Price | No | Obsolete | YES | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | R-PDSO-G | e0 | Not Qualified | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | DUAL | LINEAR TECHNOLOGY CORP | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||
|
LT3524S
Linear Technology
|
Check for Price | No | Obsolete | YES | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | R-PDSO-G | e0 | Not Qualified | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | DUAL | LINEAR TECHNOLOGY CORP | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||
|
LT3524N
Linear Technology
|
Check for Price | No | Obsolete | 20 V | 40 V | 8 V | 100 mA | 10 mA | NO | PUSH-PULL | 300 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDIP-T16 | e0 | Not Qualified | 70 °C | 235 | 20 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.05 mm | 3.81 mm | LINEAR TECHNOLOGY CORP | DIP, DIP16,.3 | not_compliant | EAR99 | 8542.39.00.01 | DIP | 16 | |||||
|
LT3524J
Linear Technology
|
Check for Price | No | Obsolete | 20 V | 40 V | 8 V | 100 mA | 10 mA | NO | PUSH-PULL | 300 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-GDIP-T16 | e0 | Not Qualified | 70 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.43 mm | 5.08 mm | LINEAR TECHNOLOGY CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | DIP | 16 | |||||||
|
LT3524CN
Linear Technology
|
Check for Price | No | Obsolete | NO | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | R-PDIP-T | e0 | Not Qualified | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | LINEAR TECHNOLOGY CORP | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||
|
LT3524N
Analog Devices Inc
|
Check for Price | Obsolete | 20 V | 5 V | 40 V | 8 V | 4.9 V | 5.1 V | 20 mA | NO | CURRENT FED PUSH-PULL | 300 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDIP-T16 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 19.05 mm | 7.62 mm | ANALOG DEVICES INC | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 |