Filter Your Search
1 - 2 of 2 results
|
LT3581IMSE#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | 22 V | 2.5 V | 5.4 A | YES | BOOST | 2.75 MHz | ALSO OPERATES AS LDO REGULATOR | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | AUTOMOTIVE | R-PDSO-G16 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 3 mm | 4.039 mm | 1.1 mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, MSOP-16 | 16 | 05-08-1667 | compliant | Analog Devices | ||||||
|
LT3581IMSE#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | 22 V | 2.5 V | 5.4 A | YES | BOOST | 2.75 MHz | ALSO OPERATES AS LDO REGULATOR | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | AUTOMOTIVE | R-PDSO-G16 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HTSSOP | TSSOP16,.19,20 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 4.039 mm | 1.1 mm | LINEAR TECHNOLOGY CORP | LEAD FREE, PLASTIC, MSOP-16 | 16 | MSE | compliant | MSOP | EAR99 | 8542.39.00.01 |