Filter Your Search
1 - 2 of 2 results
|
LT3667HUDD#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 12 V | 950 mA | YES | BUCK | 2.1 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | R-PQCC-N24 | e3 | 1 | 260 | 30 | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.12X.2,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 3 mm | 5 mm | 800 µm | ANALOG DEVICES INC | QFN-24 | 24 | 05-08-1833 | compliant | |||||
|
LT3667HUDD#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 12 V | 950 mA | YES | BUCK | 2.1 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PQCC-N24 | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.12X.2,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 3 mm | 5 mm | 800 µm | LINEAR TECHNOLOGY CORP | QFN-24 | 24 | UDD | compliant | QFN | EAR99 | 8542.39.00.01 |