Filter Your Search
1 - 2 of 2 results
|
LT3754EUH#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 6 V | 16 | BIPOLAR | LED DISPLAY DRIVER | NO | 1 | 14 V | 4.5 V | YES | AUTOMOTIVE | S-PQCC-N32 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 800 µm | 5 mm | ANALOG DEVICES INC | 5 X 5 MM, LEAD FREE, PLASTIC, MO-220WHHD, QFN-32 | 32 | 05-08-1693 | compliant | Analog Devices | ||||||
|
LT3754EUH#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 6 V | 16 | BIPOLAR | LED DISPLAY DRIVER | NO | 1 | 14 V | 4.5 V | YES | AUTOMOTIVE | S-PQCC-N32 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 800 µm | 5 mm | LINEAR TECHNOLOGY CORP | 5 X 5 MM, LEAD FREE, PLASTIC, MO-220WHHD, QFN-32 | 32 | UH | compliant | QFN | EAR99 | 8542.39.00.01 |