Filter Your Search
1 - 1 of 1 results
|
LT3942EUFD#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 12 V | 36 V | 3 V | 2.8 A | YES | BUCK-BOOST | 2.1 MHz | OUTPUT IN ADJUSTABLE MODE IS 0V TO 36V | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PQCC-N28 | e3 | 1 | 125 °C | 260 | NOT SPECIFIED | 28 | PLASTIC/EPOXY | HVQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 4 mm | 5 mm | 800 µm | ANALOG DEVICES INC | 28 | 05-08-1712 | compliant | EAR99 | 8542.39.00.01 | 2019-10-10 | Analog Devices |