Filter Your Search
1 - 4 of 4 results
|
LT3991EDD#PBF
Linear Technology
|
$3.5073 | Yes | Transferred | 12 V | 3.3 V | 55 V | 4.3 V | 2.9 A | YES | BUCK | 2.4 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.19 TO 30V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | S-PDSO-N10 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | LINEAR TECHNOLOGY CORP | DFN | 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-2, DFN-10 | 10 | DD | compliant | EAR99 | 8542.39.00.01 | ||||
|
LT3991EDD#TRPBF
Linear Technology
|
$4.1455 | Yes | Transferred | 12 V | 3.3 V | 55 V | 4.3 V | 2.9 A | YES | BUCK | 2.4 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.19 TO 30V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | S-PDSO-N10 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | LINEAR TECHNOLOGY CORP | DFN | 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-2, DFN-10 | 10 | DD | compliant | EAR99 | 8542.39.00.01 | ||||
|
LT3991EDD#TRPBF
Analog Devices Inc
|
$7.0869 | No | Yes | Active | 12 V | 3.3 V | 55 V | 4.3 V | 2.9 A | YES | BUCK | 2.4 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.19 TO 30V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | S-PDSO-N10 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | ANALOG DEVICES INC | 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-2, DFN-10 | 10 | 05-08-1699 | compliant | Analog Devices | ||||||
|
LT3991EDD#PBF
Analog Devices Inc
|
$7.7600 | No | Yes | Active | 12 V | 3.3 V | 55 V | 4.3 V | 2.9 A | YES | BUCK | 2.4 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.19 TO 30V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | S-PDSO-N10 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | ANALOG DEVICES INC | 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-2, DFN-10 | 10 | 05-08-1699 | compliant | Analog Devices |