Parametric results for: LT6014CS8#PBF under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lt6014cs8pbf
Select parts from the table below to compare.
Compare
Compare
LT6014CS8#PBF
Linear Technology
$1.6080 Yes Transferred 175 µV 0.2 V/us 1 nA 580 µA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 800 pA YES YES YES YES -20 V 0.12 V/us 20 V COMMERCIAL 1600 250000 R-PDSO-G8 Not Qualified e3 135 dB 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.752 mm 3.899 mm 4.9025 mm LINEAR TECHNOLOGY CORP SOIC 0.150 INCH, PLASTIC, SO-8 8 S8 compliant EAR99 8542.33.00.01
LT6014CS8#PBF
Analog Devices Inc
$5.4524 No Yes Active 175 µV 0.2 V/us 1 nA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -20 V 20 V COMMERCIAL 1600 R-PDSO-G8 Not Qualified e3 135 dB 1 70 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.752 mm 3.899 mm 4.9025 mm ANALOG DEVICES INC 0.150 INCH, PLASTIC, SO-8 8 05-08-1610 (S8) compliant Analog Devices